Lavor 3.754.0004 Textile nozzle accessory for vacuum cleaner

MPN
3.754.0004
Brand
Lavor
EAN-13
4260405385492
Order Code
16-6952
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £4.45 £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Lavor 3.754.0004 is a textile nozzle accessory designed for use with vacuum cleaners. This specific accessory, identified by the barcode 04260405385492, is an essential component for enhancing the performance of vacuum cleaners when handling fabric and textile surfaces. The nozzle facilitates efficient dust and particle removal from upholstery, carpeted areas, and other textile surfaces by optimising airflow and suction within the cleaning apparatus. Primarily intended for domestic and commercial cleaning applications, this nozzle is crafted to adapt seamlessly with compatible vacuum models, ensuring reliability and precision in performance across various textile surfaces. Its robust construction underscores its suitability for environments that demand consistent and thorough textile maintenance.
Type Textile nozzle
Compatible With Lavor
Content 1
Height 70mm
Length 80mm
Width 140mm

Reviews

Be the first to submit a review

Trustpilot