Lavor 3.754.0015 Vacuum Cleaner Brush Head Accessory

MPN
3.754.0015
Brand
Lavor
EAN-13
4260405385508
Order Code
16-6954
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £8.85 £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Lavor 3.754.0015 is an expertly crafted vacuum cleaner brush head accessory designed for optimal cleaning performance. As a precise and functional component, this brush head is compatible with selected vacuum cleaner models, enhancing their capability by effectively loosening and collecting dust and debris from various surfaces. Engineered to meet exacting standards, the component serves as an integral part of diverse cleaning systems, facilitating efficient removal of particulate matter in residential, commercial, and industrial settings. Utilising robust materials, the brush head is designed for durability and reliability, ensuring prolonged service life under typical usage conditions. With its straightforward attachment mechanism, the Lavor 3.754.0015 brush head is an essential tool for maintaining cleanliness in environments requiring meticulous hygiene standards.
Type Brush head
Compatible With Lavor
Content 1
Height 100mm
Length 120mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot