Lavor 3.754.0005 Crevice tool Vacuum Cleaner Accessories Black Plastic

MPN
3.754.0005
Brand
Lavor
EAN-13
4260405385485
Order Code
16-6953
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £8.85 £7.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Lavor 3.754.0005 is a precision-engineered crevice tool crafted for use as a vacuum cleaner accessory. Manufactured from durable black plastic, this tool is designed to fit seamlessly with various vacuum cleaner systems, enhancing their efficacy in reaching confined spaces. Its streamlined profile enables efficient access to narrow gaps and awkward corners, making it indispensable for thorough cleaning applications within engineering environments such as workshops and manufacturing floors. The product is recognised by the identification code 04260405385485 and is supplied as a single unit, highlighting its specialised purpose in supporting high-performance vacuum operations.
Type Crevice tool
Compatible With Lavor
Content 1
Height 200mm
Length 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot