Lavor 3.752.0182 Vacuum cleaner filter for effective dust filtration

MPN
3.752.0182
Brand
Lavor
EAN-13
4260287617568
Order Code
16-6950
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £23.14 £19.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Lavor 3.752.0182 is a vacuum cleaner filter, featuring advanced dust filtration capabilities designed for optimal performance in industrial and residential settings. This component is integral to maintaining the efficiency of vacuum cleaner systems by trapping fine dust particles with precision, thereby ensuring the prolongation of the motor's operational life and improving air quality. Engineered with robust materials, the filter is suited for heavy-duty use, making it ideal for applications in workshops, manufacturing environments, and household cleaning tasks where dust control is critical. The product's compatibility with various Lavor vacuum cleaner models highlights its versatility and reliability as a key accessory in vacuum cleaner maintenance.
Type Vacuum cleaner filter
Compatible With Lavor
Content 1
Height 30mm
Length 400mm
Width 460mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot