Lavor 3.754.0016 Floor nozzle Vacuum Cleaner Accessory Black Plastic

MPN
3.754.0016
Brand
Lavor
EAN-13
4260287616912
Order Code
16-6955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.78 £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/11/2026

Lavor 3.754.0016 is the Manufacturer's Part Number of a precision-engineered floor nozzle, crafted for integration with vacuum cleaner systems as an accessory component. Fabricated from durable black plastic, this nozzle is designed for optimal performance and longevity in both residential and light commercial cleaning applications. The 3.754.0016 nozzle is compatible with a variety of vacuum models, allowing for efficient particle suction across diverse floor types, from carpeted surfaces to hard floors. Its design considers ease of attachment and detachment, providing enhanced manoeuvrability and effective cleaning coverage. This accessory serves as a critical tool for maintaining sanitary conditions in environments where regular floor maintenance is essential.
Type Floor nozzle
Compatible With Lavor
Content 1
Height 100mm
Length 150mm
Width 270mm

Reviews

Be the first to submit a review

Trustpilot