Lavor 5.212.0101 Textile filter Vacuum Cleaner Accessories

MPN
5.212.0101
Brand
Lavor
EAN-13
8013298101030
Order Code
16-6960
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.78 £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Lavor 5.212.0101 is a textile filter designed for use with vacuum cleaner systems, offering a robust solution for filtration requirements in various applications. The product, identified by the code 08013298101030, belongs to the vacuum cleaner accessories category and is manufactured by Lavor to ensure compatibility and optimal performance in maintaining cleanliness and air quality. This filter is crucial for tasks that require efficient dust and particle filtration in environments such as industrial workshops, laboratories, and commercial cleaning operations. Engineered for durability and efficiency, the textile material effectively traps fine dust particles, thereby prolonging the lifespan of vacuum cleaners and ensuring consistent performance in demanding settings.
Type Textile filter
Compatible With Lavor
Content 1
Height 240mm
Length 175mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot