Laserliner 082.003A DampCheck Moisture Meter Wood/Building LED Indicator |
04-8901
|
|
|
1+ £25.24
Price per unit Ex VAT
|
LC-display, LED |
0.5% |
0.2 - 2.9% |
|
2.9 vol% |
|
0.2 vol% |
none |
|
6 - 60% |
Invasive |
|
|
|
|
|
|
41g |
0 - 40° |
|
Laserliner 082.004A Wood Tester Compact Moisture Meter 9-27% Hardwood |
04-8902
|
|
|
1+ £29.81
Price per unit Ex VAT
|
LED |
2% |
|
|
|
|
|
none |
|
9 - 27% |
Invasive |
|
|
|
|
Wood |
|
140g |
|
|
Laserliner 082.013A DampFinder Moisture Meter for Wood & Building Materials |
04-8903
|
|
|
1+ £28.80
Price per unit Ex VAT
|
LCD |
|
|
(L x W x H) 57 x 44 x 120 mm |
|
120mm |
|
|
57mm |
99% |
|
|
9 V battery (1x) |
1x 9V 6LR61 (9V block) |
|
|
|
146g |
|
44mm |
Laserliner 082.015A DampFinder Compact Moisture Meter for Wood & Buildings |
04-8904
|
|
|
1+ £44.61
Price per unit Ex VAT
|
LC display |
0.5% |
0 - 38,1% |
|
38.1 vol% |
|
0 vol% |
none |
|
5 - 50% |
Invasive |
|
|
|
|
|
|
183g |
|
|
Laserliner 082.016A DampFinder Compact Moisture Meter with Bluetooth |
04-8905
|
|
Despatched within 4 working days - 7 in stock
|
1+ £86.70
Price per unit Ex VAT
|
LC display |
|
|
(L x W x H) 38 x 58 x 155 mm |
|
155mm |
|
Bluetooth |
38mm |
|
|
|
|
Batteries 4 x 1.5 V type AAA |
|
102 wood types, anhydrite screed, concrete (C12/15, C20/25, C30/37), plaster, sand-lime brick, porous concrete, cement screed |
|
183g |
|
58mm |
Laserliner 082.017A DampFinder Moisture Meter Bluetooth 5.6-103.6% Range |
04-8906
|
|
|
1+ £65.64
Price per unit Ex VAT
|
LC display |
|
|
(L x W x H) 38 x 58 x 155 mm |
|
155mm |
|
Bluetooth |
38mm |
5.6 to 103.6% |
|
|
|
Batteries 4 x 1.5 V type AAA |
171.2% |
102 wood types, anhydrite screed, concrete (C12/15, C20/25, C30/37), plaster, sand-lime brick, porous concrete, cement screed |
0% |
183g |
-10 to 50°C |
58mm |
Laserliner 082.091A MultiWet-Finder Moisture Meter Non-Destructive Reading |
04-8921
|
|
Despatched within 4 working days - 19 in stock
|
1+ £146.98
Price per unit Ex VAT
|
LCD |
|
|
(L x W x H) 29 x 65 x 227 mm |
|
227mm |
|
|
29mm |
|
|
5% |
|
3 X 1.5V LR03 (AAA) |
90% |
Material humidity, air humidity, ambient temperature, dew point temperature |
20% |
228g |
-10 °C to 60°C |
65mm |
Laserliner 082.321A DampMaster Compact Plus Moisture Meter for Wood/Materials |
04-8954
|
|
Despatched within 4 working days - 2 in stock
|
1+ £203.12
Price per unit Ex VAT
|
LCD |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
186g |
|
|
Laserliner 082.325A DampMaster Pro Moisture Meter with Deep Electrodes |
04-8955
|
|
|
1+ £342.47
Price per unit Ex VAT
|
LC display |
|
|
(L x W x H) 38 x 58 x 155 mm |
|
155mm |
|
Bluetooth |
38mm |
|
|
|
|
Batteries 4 x 1.5 V type AAA |
|
|
|
186g |
|
58mm |
Laserliner 082.334A MoistureMaster Meter Compact Plus Precise Readings |
04-8957
|
|
Despatched within 4 working days - 3 in stock
|
1+ £233.66
Price per unit Ex VAT
|
LCD |
|
|
|
|
|
|
|
|
|
Non-invasive |
|
|
6 LR61 9V |
|
Building materials |
|
226g |
|
|
Laserliner 082.390A MultiWet-Master Moisture Meter with Bluetooth & Sensor |
04-8958
|
|
Despatched within 4 working days - 1 in stock
|
1+ £341.51
Price per unit Ex VAT
|
LC display |
0.15% |
|
(L x W x H) 35 x 77 x 193 mm |
|
193mm |
|
Bluetooth |
35mm |
|
|
|
9 V battery (1x) |
|
|
108 types of wood, 31 types of building materials |
|
258g |
-20 to +60°C |
77mm |