Laserliner 082.091A MultiWet-Finder Moisture Meter Non-Destructive Reading

MPN
082.091A
Brand
Laserliner
EAN-13
4021563722617
Order Code
04-8921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £146.98
10+ £141.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Laserliner MultiWet-Finder Plus is a moisture meter ideal for detecting building moisture and alerting for mould. This device, model 082.091A, features a hygrometer to measure relative humidity and air temperature, functioning as both an indoor RH meter and a mould detector. It's widely used in construction and home maintenance for ensuring healthy indoor environments.
Type Moisture meter
Display Type LCD
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 29 x 65 x 227 mm
Height 227mm
Length 29mm
Moisture reading accuracy (misc.) ± 5%
Moisture reading range (max.) (misc.) 90%
Moisture reading range (min) (misc.) 20%
Power supply (details) 3 X 1.5V LR03 (AAA)
Suitable For Material humidity, air humidity, ambient temperature, dew point temperature
Temperature -10 °C to 60°C
Temperature accuarcy (details) 1°C
Weight 228g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot