Laserliner 082.390A MultiWet-Master Moisture Meter with Bluetooth & Sensor

MPN
082.390A
Brand
Laserliner
EAN-13
4021563694440
Order Code
04-8958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £341.51
10+ £327.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Laserliner MultiWet-Master Compact Plus is a versatile moisture meter designed for monitoring indoor air quality and building humidity levels. It provides reliable temperature readings to help prevent mould growth and detect building moisture issues. Typical applications include serving as a moisture meter and hygrometer in residential and commercial settings to alert users to potential building mould risks.
Type Moisture meter
Display Type LC display
Accuracy 0.15%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 35 x 77 x 193 mm
Height 193mm
Interfaces Bluetooth
Length 35mm
Power Supply 9 V battery (1x)
Suitable For 108 types of wood, 31 types of building materials
Temperature -20 to +60°C
Weight 258g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot