Laserliner 082.334A MoistureMaster Meter Compact Plus Precise Readings

MPN
082.334A
Brand
Laserliner
EAN-13
4021563699865
Order Code
04-8957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £233.66
10+ £224.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Laserliner MoistureMaster Compact Plus by Laserliner is a reliable moisture meter designed to detect building moisture and alert for potential mould issues. Featuring a hygrometer to measure relative humidity, it is ideal for assessing air humidity levels indoors. This device is commonly used in construction and building maintenance to prevent mould growth and ensure a healthy environment.
Type Moisture meter
Display Type LCD
Calibrated to Manufacturer's standards (no certificate)
Measurement type (details) Non-invasive
Power supply (details) 6 LR61 9V
Suitable For Building materials
Weight 226g

Reviews

Be the first to submit a review

Trustpilot