Laserliner 082.015A DampFinder Compact Moisture Meter for Wood & Buildings

MPN
082.015A
Brand
Laserliner
EAN-13
4021563690015
Order Code
04-8904
Country of Origin
China
View Full Product Range (11)

Discontinued


The Laserliner DampFinder Compact is a moisture meter designed for detecting building and wood moisture levels. It has a reading range of 0 to 38.1 vol% for buildings and 5 to 50 vol% for hardwood. Typical applications include monitoring for mould risk in construction and ensuring appropriate moisture levels in wooden structures.
Type Moisture meter
Display Type LC display
Accuracy 0.5%
Building moisture reading range 0 - 38,1%
Building moisture reading range (max.) 38.1 vol%
Building moisture reading range (min.) 0 vol%
Calibrated to Manufacturer's standards (no certificate)
Interfaces none
Maximum Measurement 5 - 50%
Measurement type (details) Invasive
Weight 183g
Wood moisture reading range (max.) 50 vol%
Wood moisture reading range (min.) 5 vol%

Trustpilot