Laserliner 082.004A Wood Tester Compact Moisture Meter 9-27% Hardwood

MPN
082.004A
Brand
Laserliner
EAN-13
4021563690008
Order Code
04-8902
Country of Origin
China
View Full Product Range (11)

Discontinued


The Laserliner Wood Tester Compact by Laserliner is a moisture meter suitable for assessing wood moisture from 9 to 27 vol% for hardwood. It is designed for building moisture detection, helping to prevent mould growth by accurately measuring indoor relative humidity. This tool is commonly used in construction and carpentry to ensure materials meet proper moisture standards.
Type Moisture meter
Display Type LED
Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Interfaces none
Maximum Measurement 9 - 27%
Measurement type (details) Invasive
Suitable For Wood
Weight 140g
Wood moisture reading range (max.) 27 vol%
Wood moisture reading range (min.) 9 vol%

Trustpilot