Laserliner 082.325A DampMaster Pro Moisture Meter with Deep Electrodes

MPN
082.325A
Brand
Laserliner
EAN-13
4021563696468
Order Code
04-8955
Country of Origin
China
View Full Product Range (11)

Discontinued


The Laserliner DampMaster Compact Pro is a versatile moisture meter designed for detecting building moisture and mould risks. Key features include its ability to measure relative humidity and alert users to potential building mould, making it essential for maintaining indoor air quality. Typical applications involve monitoring air humidity in buildings to prevent mould growth and ensure a healthy environment.
Type Moisture meter
Display Type LC display
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 38 x 58 x 155 mm
Height 155mm
Interfaces Bluetooth
Length 38mm
Power supply (details) Batteries 4 x 1.5 V type AAA
Weight 186g
Width 58mm

Trustpilot