Laserliner 082.003A DampCheck Moisture Meter Wood/Building LED Indicator

MPN
082.003A
Brand
Laserliner
EAN-13
4021563689996
Order Code
04-8901
Country of Origin
China
View Full Product Range (11)

Discontinued


Laserliner produces the DampCheck, a moisture meter capable of measuring building moisture from 0.2 to 2.9 vol% and wood moisture from 6 to 60 vol%. The device also functions as a hygrometer, suitable for monitoring air humidity and temperature in hardwood environments. It serves as a critical tool for detecting mould and assessing relative humidity levels in indoor spaces.
Type Moisture meter
Display Type LC-display, LED
Accuracy 0.5%
Building moisture reading range 0.2 - 2.9%
Building moisture reading range (max.) 2.9 vol%
Building moisture reading range (min.) 0.2 vol%
Calibrated to Manufacturer's standards (no certificate)
Interfaces none
Maximum Measurement 6 - 60%
Measurement type (details) Invasive
Temperature 0 - 40°
Temperature accuarcy (details)
Weight 41g
Wood moisture reading range (max.) 60 vol%
Wood moisture reading range (min.) 6 vol%

Trustpilot