Laserliner 082.017A DampFinder Moisture Meter Bluetooth 5.6-103.6% Range

MPN
082.017A
Brand
Laserliner
EAN-13
4021563707225
Order Code
04-8906
Country of Origin
China
View Full Product Range (11)

Discontinued


The Laserliner DampFinder Compact Plus is a moisture meter capable of reading wood moisture between 5.6 and 103.6 percent. Manufactured by Laserliner, this device also measures temperature and provides mould alerts, making it ideal for detecting building moisture and mould risks. Common applications include use as a mould detector, air humidity meter, and hygrometer for monitoring indoor relative humidity.
Type Moisture meter
Display Type LC display
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 38 x 58 x 155 mm
Height 155mm
Interfaces Bluetooth
Length 38mm
Maximum Measurement 5.6 to 103.6%
Moisture reading range (max.) (misc.) 171.2%
Moisture reading range (min) (misc.) 0%
Power supply (details) Batteries 4 x 1.5 V type AAA
Reading accuracy - wood moisture 0.15%
Suitable For 102 wood types, anhydrite screed, concrete (C12/15, C20/25, C30/37), plaster, sand-lime brick, porous concrete, cement screed
Temperature -10 to 50°C
Temperature accuarcy (details) 2°C
Weight 183g
Width 58mm
Wood moisture reading range (max.) 103.6%
Wood moisture reading range (min.) 5.6%

Trustpilot