Laserliner 082.013A DampFinder Moisture Meter for Wood & Building Materials

MPN
082.013A
Brand
Laserliner
EAN-13
4021563704477
Order Code
04-8903
Country of Origin
China
View Full Product Range (11)

Discontinued


The Laserliner DampFinder Home is a moisture meter used for detecting building moisture and preventing mould growth. This air humidity meter, identified as Laserliner 082.013A, accurately measures relative humidity indoors. It is ideal for monitoring conditions in homes to alert users of mould risks and maintain healthy environments.
Type Moisture meter
Display Type LCD
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 57 x 44 x 120 mm
Height 120mm
Length 57mm
Maximum Measurement 99%
Power Supply 9 V battery (1x)
Power supply (details) 1x 9V 6LR61 (9V block)
Weight 146g
Width 44mm

Trustpilot