Laserliner 082.016A DampFinder Compact Moisture Meter with Bluetooth

MPN
082.016A
Brand
Laserliner
EAN-13
4021563705030
Order Code
04-8905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £86.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Laserliner DampFinder Compact Plus is a moisture meter designed to detect building moisture and alert for mould risks. It features temperature reading capabilities, making it ideal for assessing indoor air humidity and relative humidity. Typical applications include using it as a mould detector in various building environments.
Type Moisture meter
Display Type LC display
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 38 x 58 x 155 mm
Height 155mm
Interfaces Bluetooth
Length 38mm
Power supply (details) Batteries 4 x 1.5 V type AAA
Suitable For 102 wood types, anhydrite screed, concrete (C12/15, C20/25, C30/37), plaster, sand-lime brick, porous concrete, cement screed
Weight 183g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot