Christmas Opening Hours and Delivery Dates here

LAPP 602435 ferrule, 1.5 mm², partly insulated, black, 500 pcs

LAPP Brand: LAPP
Twin wire-end sleeve, insulated cable end sleeves for 2 strands-conductor, halogen-free. Twin cable end sleeves in the selection box. Special shape of the plastic collar makes it possible to simultaneous recording of 2 stranded conductors. By properly performed crimping of two conductors in a twin wire-end sleeve is a professional electrical and mechanical connection.
Description Image Product Buy Pricing (Ex VAT) Colour Insulation Maximum Wire Size mm2 Type Barrel Length Mounting Type Overall Length Termination
LAPP 61802020 ferrule, 1.5 mm², partly insulated, black, 500 pcs
LAPP 61802020 ferrule, 1.5 mm², partly insulated, black, 500 pcs
Extended range
Order code: 67-5963
MPN: 61802020

6 available to back orderBack-order availability date - 13/01/2026
1+ £17.94
Price per unit Ex VAT
Black Partially Insulated 1.5mm² Ferrule 16mm Twin Conductor
LAPP 61802034 ferrule 10mm² red, partially insulated, 100 pcs, halogen-free
LAPP 61802034 ferrule 10mm² red, partially insulated, 100 pcs, halogen-free
Extended range
Order code: 67-5964
MPN: 61802034

10 available to back orderBack-order availability date - 13/01/2026
1+ £16.26
Price per unit Ex VAT
Red Partially Insulated Ferrule 10mm 26mm Ferrule Sleeve
LAPP 61802068 1.5 mm² black 500 pcs partially insulated wire-end sleeves
LAPP 61802068 1.5 mm² black 500 pcs partially insulated wire-end sleeves
Extended range
Order code: 67-5969
MPN: 61802068

8 available to back orderBack-order availability date - 13/01/2026
1+ £12.42
Price per unit Ex VAT
Black Partially Insulated Sleeve Wire Mount
LAPP 61802033 ferrule 6mm² yellow partially insulated 100pcs halogen-free
LAPP 61802033 ferrule 6mm² yellow partially insulated 100pcs halogen-free
Extended range
Order code: 67-5966
MPN: 61802033

1 available to back orderBack-order availability date - 13/01/2026
1+ £13.26
Price per unit Ex VAT
Yellow Partially Insulated Ferrule 6mm 25mm
LAPP 61802069 16 mm² blue partially insulated 100 pcs wire end sleeves
LAPP 61802069 16 mm² blue partially insulated 100 pcs wire end sleeves
Extended range
Order code: 67-5970
MPN: 61802069

131 available to back orderBack-order availability date - 13/01/2026
1+ £7.17
Price per unit Ex VAT
Blue Partially Insulated Sleeve 16mm Wire Mount
LAPP 61801860 16 mm², blue, 100 pcs, insulated, DIN/CSA, halogen-free
LAPP 61801860 16 mm², blue, 100 pcs, insulated, DIN/CSA, halogen-free
Extended range
Order code: 67-5951
MPN: 61801860

5 available to back orderBack-order availability date - 13/01/2026
1+ £7.79
Price per unit Ex VAT
Blue Insulated Sleeve 16mm 29mm
LAPP 61802010 wire-end sleeve 1 mm² red partially insulated halogen-free
LAPP 61802010 wire-end sleeve 1 mm² red partially insulated halogen-free
Extended range
Order code: 67-5962
MPN: 61802010

7 available to back orderBack-order availability date - 13/01/2026
1+ £17.06
Price per unit Ex VAT
Red Partially Insulated Sleeve Wire Mount 15.2mm
LAPP 61801850 16mm² partially insulated blue 100pcs wire end sleeves
LAPP 61801850 16mm² partially insulated blue 100pcs wire end sleeves
Extended range
Order code: 67-5953
MPN: 61801850

22 available to back orderBack-order availability date - 13/01/2026
1+ £5.28
Price per unit Ex VAT
Blue Partially Insulated Sleeve 16mm Wire Mount 23mm
LAPP 61802000 wire-end sleeve 0.75 mm² partially insulated grey 500 pcs
LAPP 61802000 wire-end sleeve 0.75 mm² partially insulated grey 500 pcs
Extended range
Order code: 67-5961
MPN: 61802000

6 available to back orderBack-order availability date - 13/01/2026
1+ £15.44
Price per unit Ex VAT
Grey Partially Insulated Sleeve 0.75mm Wire Mount 15mm Twin Conductor
LAPP 61802064 0.75mm² partially insulated grey 500 pcs funnel collar
LAPP 61802064 0.75mm² partially insulated grey 500 pcs funnel collar
Extended range
Order code: 67-5968
MPN: 61802064

10 available to back orderBack-order availability date - 13/01/2026
1+ £12.53
Price per unit Ex VAT
Grey Partially Insulated Funnel Collar 0.75mm
LAPP 61801830 10 mm² red 100 pcs, partially insulated, halogen-free
LAPP 61801830 10 mm² red 100 pcs, partially insulated, halogen-free
Extended range
Order code: 67-5952
MPN: 61801830

21 available to back orderBack-order availability date - 13/01/2026
1+ £4.35
Price per unit Ex VAT
Red Partially Insulated Sleeve 10mm 21mm
LAPP 61802035 ferrule, 16 mm², blue, 50 pcs, for 2 stranded conductors
LAPP 61802035 ferrule, 16 mm², blue, 50 pcs, for 2 stranded conductors
Extended range
Order code: 67-5965
MPN: 61802035

15 available to back orderBack-order availability date - 13/01/2026
1+ £5.69
Price per unit Ex VAT
Blue Sleeve 16mm 14mm Twin Conductor
LAPP 61801840 10mm² partially insulated red 100 pcs halogen-free
LAPP 61801840 10mm² partially insulated red 100 pcs halogen-free
Extended range
Order code: 67-5950
MPN: 61801840

7 available to back orderBack-order availability date - 13/01/2026
1+ £5.57
Price per unit Ex VAT
Red Partially Insulated 10mm² Sleeve
LAPP 61801900 35 mm² red 50 pcs partially insulated halogen-free
LAPP 61801900 35 mm² red 50 pcs partially insulated halogen-free
Extended range
Order code: 67-5954
MPN: 61801900

Available to back orderBack order, lead time 3 weeks
1+ £5.61
Price per unit Ex VAT
Red Partially Insulated Sleeve 35mm 30mm
LAPP 61801999 ferrule 0.5 mm² white 500 pcs twin wire-end sleeve
LAPP 61801999 ferrule 0.5 mm² white 500 pcs twin wire-end sleeve
Extended range
Order code: 67-5960
MPN: 61801999

4 available to back orderBack-order availability date - 13/01/2026
1+ £15.44
Price per unit Ex VAT
White Sleeve 0.5mm Wire Mount 15mm Ferrule Sleeve
LAPP 61802062 partially insulated white 0.5 mm² 500 pcs
LAPP 61802062 partially insulated white 0.5 mm² 500 pcs
Extended range
Order code: 67-5967
MPN: 61802062

6 available to back orderBack-order availability date - 13/01/2026
1+ £12.56
Price per unit Ex VAT
White Partially Insulated Sleeve 0.5mm


Trustpilot