LAPP 61801830 10 mm² red 100 pcs, partially insulated, halogen-free

Image Representative of Range

LAPP 61801830 10 mm² red 100 pcs, partially insulated, halogen-free

MPN
61801830
Brand
LAPP
EAN-13
4044773208276
Order Code
67-5952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.16
10+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Wire end sleeves with insulation for control cabinets, according to DIN colour code or german colour coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows. .
Insulation Partially Insulated
Colour Red
Maximum Wire Size mm2 10mm²
Number of Entries 1
Barrel Length 10mm
Maximum Wire Size AWG 8
Overall Length 21mm
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot