LAPP 61802069 16 mm² blue partially insulated 100 pcs wire end sleeves

MPN
61802069
Brand
LAPP
EAN-13
4044773799224
Order Code
67-5970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

Insulated wire-end sleeves especially for UL-CSA-HAR multi-standard wires and cables, funnel shaped widening of the insulation collar. Suitable wire end sleeves for the multi-standard single wires UL(MTW)-CSA-HAR. .
Insulation Partially Insulated
Colour Blue
Maximum Wire Size mm2 16mm²
Number of Entries 1
Barrel Length 16mm
Maximum Wire Size AWG 6
Mounting Type Wire Mount
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot