LAPP 61801900 35 mm² red 50 pcs partially insulated halogen-free

Image Representative of Range

LAPP 61801900 35 mm² red 50 pcs partially insulated halogen-free

MPN
61801900
Brand
LAPP
EAN-13
4044773207989
Order Code
67-5954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £7.24 £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Wire end sleeves with insulation for control cabinets, according to DIN colour code or german colour coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows. .
Insulation Partially Insulated
Colour Red
Maximum Wire Size mm2 35mm²
Number of Entries 1
Barrel Length 35mm
Maximum Wire Size AWG 2
Overall Length 30mm
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot