LAPP 61802010 wire-end sleeve 1 mm² red partially insulated halogen-free

MPN
61802010
Brand
LAPP
EAN-13
4044773207569
Order Code
67-5962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Twin wire-end sleeve, insulated cable end sleeves for 2 strands-conductor, halogen-free. Twin cable end sleeves in the selection box. Special shape of the plastic collar makes it possible to simultaneous recording of 2 stranded conductors. By properly performed crimping of two conductors in a twin wire-end sleeve is a professional electrical and mechanical connection.
Insulation Partially Insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 2
Maximum Wire Size AWG 2
Mounting Type Wire Mount
Overall Length 15.2mm
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot