LAPP 61802062 partially insulated white 0.5 mm² 500 pcs

MPN
61802062
Brand
LAPP
EAN-13
4044773799156
Order Code
67-5967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.27
10+ £10.22
100+ £9.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Insulated wire-end sleeves especially for UL-CSA-HAR multi-standard wires and cables, funnel shaped widening of the insulation collar. Suitable wire end sleeves for the multi-standard single wires UL(MTW)-CSA-HAR. .
Insulation Partially Insulated
Colour White
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Barrel Length 0.5mm
Maximum Wire Size AWG 22
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot