LAPP 61801999 ferrule 0.5 mm² white 500 pcs twin wire-end sleeve

MPN
61801999
Brand
LAPP
EAN-13
4044773207590
Order Code
67-5960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £15.44 £14.28
10+ £13.10
100+ £12.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Twin wire-end sleeve, insulated cable end sleeves for 2 strands-conductor, halogen-free. Twin cable end sleeves in the selection box. Special shape of the plastic collar makes it possible to simultaneous recording of 2 stranded conductors. By properly performed crimping of two conductors in a twin wire-end sleeve is a professional electrical and mechanical connection. .
Colour White
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Barrel Length 0.5mm
Maximum Wire Size AWG 2
Mounting Type Wire Mount
Overall Length 15mm
Termination Ferrule Sleeve
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot