LAPP 61801860 16 mm², blue, 100 pcs, insulated, DIN/CSA, halogen-free

Image Representative of Range

LAPP 61801860 16 mm², blue, 100 pcs, insulated, DIN/CSA, halogen-free

MPN
61801860
Brand
LAPP
EAN-13
4044773208221
Order Code
67-5951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.57
10+ £7.74
100+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Wire end sleeves with insulation for control cabinets, according to DIN colour code or german colour coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows. .
Insulation Insulated
Colour Blue
Maximum Wire Size mm2 16mm²
Number of Entries 1
Barrel Length 16mm
Maximum Wire Size AWG 6
Overall Length 29mm
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot