LAPP 61801850 16mm² partially insulated blue 100pcs wire end sleeves

Image Representative of Range

LAPP 61801850 16mm² partially insulated blue 100pcs wire end sleeves

MPN
61801850
Brand
LAPP
EAN-13
4044773208245
Order Code
67-5953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Wire end sleeves with insulation for control cabinets, according to DIN colour code or german colour coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows. .
Insulation Partially Insulated
Colour Blue
Maximum Wire Size mm2 16mm²
Number of Entries 1
Barrel Length 16mm
Maximum Wire Size AWG 6
Mounting Type Wire Mount
Overall Length 23mm
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot