LAPP 61802035 ferrule, 16 mm², blue, 50 pcs, for 2 stranded conductors

MPN
61802035
Brand
LAPP
EAN-13
4044773207286
Order Code
67-5965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Twin wire-end sleeve, insulated cable end sleeves for 2 strands-conductor, halogen-free. Twin cable end sleeves in the selection box. Special shape of the plastic collar makes it possible to simultaneous recording of 2 stranded conductors. By properly performed crimping of two conductors in a twin wire-end sleeve is a professional electrical and mechanical connection. .
Colour Blue
Maximum Wire Size mm2 16mm²
Number of Entries 2
Barrel Length 16mm
Maximum Wire Size AWG 2
Overall Length 14mm
Termination Twin Conductor
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot