LAPP 61802068 1.5 mm² black 500 pcs partially insulated wire-end sleeves

MPN
61802068
Brand
LAPP
EAN-13
4044773799217
Order Code
67-5969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £12.42 £10.56
10+ £9.58
100+ £9.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Insulated wire-end sleeves especially for UL-CSA-HAR multi-standard wires and cables, funnel shaped widening of the insulation collar. Suitable wire end sleeves for the multi-standard single wires UL(MTW)-CSA-HAR. .
Insulation Partially Insulated
Colour Black
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Maximum Wire Size AWG 16
Mounting Type Wire Mount
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot