LAPP 61802064 0.75mm² partially insulated grey 500 pcs funnel collar

MPN
61802064
Brand
LAPP
EAN-13
4044773799170
Order Code
67-5968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £12.53 £10.65
10+ £9.67
100+ £9.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Insulated wire-end sleeves especially for UL-CSA-HAR multi-standard wires and cables, funnel shaped widening of the insulation collar. Suitable wire end sleeves for the multi-standard single wires UL(MTW)-CSA-HAR. .
Insulation Partially Insulated
Colour Grey
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Barrel Length 0.75mm
Maximum Wire Size AWG 20
Type Funnel Collar

Reviews

Be the first to submit a review

Trustpilot