Kunzer Hand Protection Protective glove 624206

Kunzer Brand: Kunzer
The Kunzer Bit Grip Pro Gloves are a range of protective, breathable, and non-slip gloves that comply with EN388:2016 standards, available in multiple sizes to ensure a secure fit.
Description Image Product Buy Pricing (Ex VAT) Size Colour Material (back of the hand) Material (palm) Standards Type
Kunzer 9BGP06 Bit Grip Pro Gloves XS Nitrile Foam Coating EN388:2016
Kunzer 9BGP06 Bit Grip Pro Gloves XS Nitrile Foam Coating EN388:2016
Standard range
Order code: 09-6765
MPN: 9BGP06

Despatched within 4 working days - 13 in stock
2+ £3.33
Price per unit Ex VAT
XS, 6 Nitrile foam Protective glove
Kunzer 9BGP07 Bit Grip Pro Gloves Size 7 Protective, Breathable, Non-slip
Kunzer 9BGP07 Bit Grip Pro Gloves Size 7 Protective, Breathable, Non-slip
Standard range
Order code: 09-6766
MPN: 9BGP07

Despatched within 4 working days - 44 in stock
2+ £2.98
10+ £2.79
50+ £2.74
Price per unit Ex VAT
7, S Spandex Nylon EN 388:2016 Protective glove
Kunzer 9BGP08 Bit Grip Pro Gloves, Size 8, Breathable, EN388:2016 Compliant
Kunzer 9BGP08 Bit Grip Pro Gloves, Size 8, Breathable, EN388:2016 Compliant
Standard range
Order code: 09-6767
MPN: 9BGP08

Despatched within 4 working days - 28 in stock
2+ £2.98
10+ £2.79
50+ £2.74
Price per unit Ex VAT
8, M Nylon Spandex EN 388:2016 Protective glove
Kunzer 9BGP09 Bit Grip Pro Glove Size 9 L, Breathable, Nitrile Coating
Kunzer 9BGP09 Bit Grip Pro Glove Size 9 L, Breathable, Nitrile Coating
Standard range
Order code: 09-6768
MPN: 9BGP09

Despatched within 4 working days - 42 in stock
2+ £3.02
10+ £2.82
50+ £2.77
Price per unit Ex VAT
9, L Spandex Nylon EN 388:2016 Protective glove
Kunzer 9BGP10 Bit Grip Pro Protective Gloves XL Non-slip Mechanical Work
Kunzer 9BGP10 Bit Grip Pro Protective Gloves XL Non-slip Mechanical Work
Standard range
Order code: 09-6769
MPN: 9BGP10

Despatched within 4 working days - 21 in stock
2+ £3.19
10+ £2.98
50+ £2.93
Price per unit Ex VAT
10, XL Nitrile foam EN 388:2016 Protective glove
Kunzer 9BGP11 Bit Grip Pro Gloves XL, Breathable, EN388, Non-slip, Flexible
Kunzer 9BGP11 Bit Grip Pro Gloves XL, Breathable, EN388, Non-slip, Flexible
Standard range
Order code: 09-6770
MPN: 9BGP11

Despatched within 4 working days - 21 in stock
2+ £3.20
10+ £2.96
50+ £2.89
Price per unit Ex VAT
11, XL Nitrile foam EN 388:2016 Protective glove
Kunzer 9BUG08 Protective Gloves, Nitrile Foam, Size 8, EN 388:2016
Kunzer 9BUG08 Protective Gloves, Nitrile Foam, Size 8, EN 388:2016
Standard range
Order code: 09-6771
MPN: 9BUG08

Despatched within 4 working days - 15 in stock
2+ £2.36
10+ £2.21
Price per unit Ex VAT
8, M Black Nylon Nitrile foam Protective glove
Kunzer 9BUG09 Nitrile Foam Spandex Gloves Size 9 L EN388:2016 Durable
Kunzer 9BUG09 Nitrile Foam Spandex Gloves Size 9 L EN388:2016 Durable
Standard range
Order code: 09-6772
MPN: 9BUG09

Despatched within 4 working days - 38 in stock
2+ £2.50
10+ £2.31
Price per unit Ex VAT
9, L Black Nylon Nitrile foam Protective glove
Kunzer 9BUG10 XL Nitrile Foam Gloves, Flexible & Durable, EN 388:2016
Kunzer 9BUG10 XL Nitrile Foam Gloves, Flexible & Durable, EN 388:2016
Standard range
Order code: 09-6773
MPN: 9BUG10

Despatched within 4 working days - 5 in stock
2+ £2.45
10+ £2.32
Price per unit Ex VAT
10, XL Black Spandex Nitrile foam Protective glove
Kunzer 9BUG11 Nitrile Foam Gloves XXL Flexible Durable EN388:2016
Kunzer 9BUG11 Nitrile Foam Gloves XXL Flexible Durable EN388:2016
Standard range
Order code: 09-6774
MPN: 9BUG11

Despatched within 4 working days - 26 in stock
2+ £2.63
10+ £2.51
Price per unit Ex VAT
11, XXL Black Nylon Nitrile foam Protective glove
Kunzer 9EG08 Engine Grip Gloves Size 8 M, Breathable & Touch-Sensitive
Kunzer 9EG08 Engine Grip Gloves Size 8 M, Breathable & Touch-Sensitive
Standard range
Order code: 09-6775
MPN: 9EG08

Despatched within 4 working days - 72 in stock
5+ £1.44
10+ £1.34
50+ £1.32
Price per unit Ex VAT
8, M Black Polyurethane Protective glove
Kunzer 9EG09 Engine Grip Gloves Size 9 L Breathable Polyurethane Coated
Kunzer 9EG09 Engine Grip Gloves Size 9 L Breathable Polyurethane Coated
Standard range
Order code: 09-6776
MPN: 9EG09

Despatched within 4 working days - 30 in stock
5+ £1.53
10+ £1.42
Price per unit Ex VAT
9, L Black Polyurethane Protective glove
Kunzer 9MG09 Glove Size 9 L, Latex, EN388, EN407, Winter, Cold-Protected
Kunzer 9MG09 Glove Size 9 L, Latex, EN388, EN407, Winter, Cold-Protected
Standard range
Order code: 09-6778
MPN: 9MG09

Despatched within 4 working days - 2 in stock
1+ £5.35
Price per unit Ex VAT
9, L Blue, Neon yellow Latex Protective glove
Kunzer 9MG10 Gloves XL EN388/407 Cold-Protected, Grippy Latex Surface
Kunzer 9MG10 Gloves XL EN388/407 Cold-Protected, Grippy Latex Surface
Standard range
Order code: 09-6779
MPN: 9MG10

Despatched within 4 working days - 3 in stock
1+ £5.35
10+ £5.12
Price per unit Ex VAT
10, XL Blue, Neon yellow Latex Protective glove

Trustpilot