Kunzer 9MG10 Gloves XL EN388/407 Cold-Protected, Grippy Latex Surface

MPN
9MG10
Brand
Kunzer
EAN-13
4260625443378
Order Code
09-6779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.35
10+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kunzer 9MG10 is a pair of protective gloves in size XL, designed for thermal and mechanical protection. These safety gloves meet EN 388 and EN 407 standards, providing reliable defence against physical hazards. Ideal for workplace environments where both cut resistance and heat protection are required.
Size 10, XL
Colour Blue, Neon yellow
Type Protective glove
Material (palm) Latex

Reviews

Be the first to submit a review

Trustpilot