Kunzer 9BGP10 Bit Grip Pro Protective Gloves XL Non-slip Mechanical Work

MPN
9BGP10
Brand
Kunzer
EAN-13
4260625443170
Order Code
09-6769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.19
10+ £2.98
50+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Kunzer offers protective gloves, type 9BGP10, in size 10 XL. These safety gloves comply with the EN 388:2016 standard for enhanced durability. They are ideal for workplace use, providing reliable thermal protection.
Size 10, XL
Type Protective glove
Material (palm) Nitrile foam
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot