Kunzer 9EG08 Engine Grip Gloves Size 8 M, Breathable & Touch-Sensitive

MPN
9EG08
Brand
Kunzer
EAN-13
4260625443286
Order Code
09-6775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.44
10+ £1.34
50+ £1.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Kunzer 9EG08 are polyurethane protective gloves designed for workplace safety. These gloves, size M, comply with EN 388:2016 and EN 420-2003 standards, offering excellent protection and durability. They are ideal for medium-duty tasks requiring reliable hand protection.
Size 8, M
Colour Black
Type Protective glove
Material (palm) Polyurethane

Reviews

Be the first to submit a review

Trustpilot