Kunzer 9BUG10 XL Nitrile Foam Gloves, Flexible & Durable, EN 388:2016

MPN
9BUG10
Brand
Kunzer
EAN-13
4260625443262
Order Code
09-6773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.45
10+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Kunzer 9BUG10 protective gloves are made from nitrile foam with spandex for added flexibility and comfort. These XL gloves are certified to EN 388:2016 and EN 420-2003 standards, providing reliable safety in various workplace environments. Ideal for handling tasks that require excellent grip and thermal protection.
Size 10, XL
Colour Black
Type Protective glove
Material (back of the hand) Spandex
Material (palm) Nitrile foam

Reviews

Be the first to submit a review

Trustpilot