Kunzer 9BGP08 Bit Grip Pro Gloves, Size 8, Breathable, EN388:2016 Compliant

MPN
9BGP08
Brand
Kunzer
EAN-13
4260625443156
Order Code
09-6767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.98
10+ £2.79
50+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Kunzer offers the 9BGP08 protective glove in size 8, suitable for medium hand sizes. Designed according to EN 388:2016, these gloves provide excellent protection against workplace hazards. Ideal for industrial environments, they ensure optimal safety while handling various tasks.
Size 8, M
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Spandex
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot