Kunzer 9BUG11 Nitrile Foam Gloves XXL Flexible Durable EN388:2016

MPN
9BUG11
Brand
Kunzer
EAN-13
4260625443279
Order Code
09-6774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.63
10+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Kunzer's 9BUG11 protective gloves feature nitrile foam and spandex for comfort and flexibility. These XXL gloves provide essential protection in various workplace settings, meeting standards EN 388:2016 and EN 420-2003. Ideal for handling tasks requiring both safety and dexterity.
Size 11, XXL
Colour Black
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nitrile foam

Reviews

Be the first to submit a review

Trustpilot