Kunzer 9BGP07 Bit Grip Pro Gloves Size 7 Protective, Breathable, Non-slip

MPN
9BGP07
Brand
Kunzer
EAN-13
4260625443149
Order Code
09-6766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.98
10+ £2.79
50+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Kunzer 9BGP07 protective gloves are designed for superior safety with EN 388:2016 standards. These workplace gloves in size 7 provide effective thermal protection. Ideal for handling tasks in industrial settings, they ensure a secure and comfortable fit.
Size 7, S
Type Protective glove
Material (back of the hand) Spandex
Material (palm) Nylon
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot