Kunzer 9BUG08 Protective Gloves, Nitrile Foam, Size 8, EN 388:2016

MPN
9BUG08
Brand
Kunzer
EAN-13
4260625443248
Order Code
09-6771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.36
10+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Kunzer 9BUG08 protective gloves are made from nitrile foam and spandex. These gloves, sized 8M, comply with EN 388:2016 and EN 420-2003 standards. Suitable for use in various workplace environments, they are designed to provide reliable protection and a comfortable fit.
Size 8, M
Colour Black
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nitrile foam

Reviews

Be the first to submit a review

Trustpilot