Kunzer 9BGP06 Bit Grip Pro Gloves XS Nitrile Foam Coating EN388:2016

MPN
9BGP06
Brand
Kunzer
EAN-13
4260625443132
Order Code
09-6765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Kunzer 9BGP06 safety gloves offer comprehensive protection with EN 388:2016, EN 374, and EN 407 certifications. Made of Spandex, Nylon, and Nitrile foam, these gloves in XS size ensure durability and comfort. Ideal for various workplace applications, these protective gloves provide excellent thermal and mechanical protection.
Size XS, 6
Type Protective glove
Material (palm) Nitrile foam

Reviews

Be the first to submit a review

Trustpilot