Kunzer 9BGP11 Bit Grip Pro Gloves XL, Breathable, EN388, Non-slip, Flexible

MPN
9BGP11
Brand
Kunzer
EAN-13
4260625443187
Order Code
09-6770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.20
10+ £2.96
50+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Kunzer 9BGP11 protective gloves are available in size 11, equivalent to XL. These gloves feature thermal protection and are EN 388:2016 certified. They are ideal for workplace safety and can be used in various industrial applications.
Size 11, XL
Type Protective glove
Material (palm) Nitrile foam
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot