Klauke 1726 Ferrule 1.5mm² Black 1000 pcs 1.7mm diameter |
04-6136
|
|
Despatched within 4 working days - 6 in stock
|
1+ £26.20
Price per unit Ex VAT
|
Black |
1.5mm² |
1.5 mm² x 6 mm |
6mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 172RH Ferrule 1.5mm² red 1000 pcs wire-end sleeve |
04-6137
|
|
Available to back order
|
1+ £29.70
Price per unit Ex VAT
|
Red |
1.5mm² |
1.5 mm² x 10 mm |
10mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 172RO Ferrule 1.5mm² red 1000 pcs wire-end sleeve |
04-6138
|
|
Despatched within 4 working days - 3 in stock
|
1+ £17.04
Price per unit Ex VAT
|
Red |
1.5mm² |
1.5 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 47212 Ferrule 1.5mm² black 1000 pcs diameter 1.7mm |
04-6178
|
|
Despatched within 4 working days - 1 in stock
|
1+ £35.73
Price per unit Ex VAT
|
Black |
1.5mm² |
1.5 mm² x 12 mm |
12mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 7210V Ferrule 1.5mm² silver 1000 pcs diameter 1.7mm |
04-6265
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £18.50
Price per unit Ex VAT
|
Silver |
1.5mm² |
1.5 mm² x 10 mm |
10mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 726V Ferrule 1.5mm² silver 1000 pcs tin-plated DIN 6mm |
04-6266
|
|
Despatched within 4 working days - 4 in stock
|
1+ £12.50
Price per unit Ex VAT
|
Silver |
1.5mm² |
1.5 mm² x 6 mm |
6mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 727V Ferrule 1.5mm² silver 1000 pcs wire-end sleeve |
04-6267
|
|
Despatched within 4 working days - 5 in stock
|
1+ £15.35
Price per unit Ex VAT
|
Silver |
1.5mm² |
1.5 mm² x 7 mm |
7mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 7310V Ferrule 1.25mm² Silver 1000 pcs Wire-end sleeve |
04-6271
|
|
Despatched within 4 working days - 1 in stock
|
1+ £19.81
Price per unit Ex VAT
|
Silver |
1.25mm² |
1.25 mm² x 10 mm |
10mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke GR4728 Ferrule 1.5mm² 500 pcs black 1.7mm diameter |
04-6361
|
|
Despatched within 4 working days - 45 in stock
|
1+ £8.12
Price per unit Ex VAT
|
Black |
1.5mm² |
1.5 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |