Klauke 7210V Ferrule 1.5mm² silver 1000 pcs diameter 1.7mm

Image Representative of Range

Klauke 7210V Ferrule 1.5mm² silver 1000 pcs diameter 1.7mm

MPN
7210V
Brand
Klauke
EAN-13
4012078000246
Order Code
04-6265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Klauke 7210V Ferrule is a high-quality crimping solution, available in a pack of 1000, for ensuring reliable electrical connections. It features a 1.5 mm² size and a silver finish, catering to a range of wiring needs. Typically used in electrical and industrial applications, these ferrules help improve wire contact and reduce connection failures.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot