Klauke 7310V Ferrule 1.25mm² Silver 1000 pcs Wire-end sleeve

Image Representative of Range

Klauke 7310V Ferrule 1.25mm² Silver 1000 pcs Wire-end sleeve

MPN
7310V
Brand
Klauke
EAN-13
4012078018913
Order Code
04-6271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Klauke, the 7310V Ferrule is a silver, uninsulated crimp terminal designed for 1.25 mm² cables. Sold in packs of 1000, these ferrules ensure secure electrical connections. Ideal for electrical assemblies, they are commonly used in automotive, industrial, and communication applications.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.25 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot