Klauke 172RH Ferrule 1.5mm² red 1000 pcs wire-end sleeve

Image Representative of Range

Klauke 172RH Ferrule 1.5mm² red 1000 pcs wire-end sleeve

MPN
172RH
Brand
Klauke
EAN-13
4012078023153
Order Code
04-6137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Klauke 172RH ferrule is a precision-made component, designed for use with 1.5 mm² wire, and comes in a package of 1000 pieces. These red insulated ferrules are commonly used in electrical applications to provide reliable wire terminations when crimped. Ideal for industrial and professional settings, they ensure secure and efficient connections.
Insulation Polypropylene
Colour Red
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot