Klauke GR4728 Ferrule 1.5mm² 500 pcs black 1.7mm diameter

Image Representative of Range

Klauke GR4728 Ferrule 1.5mm² 500 pcs black 1.7mm diameter

MPN
GR4728
Brand
Klauke
EAN-13
4012078038478
Order Code
04-6361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Klauke's GR4728 product includes 500 black ferrules, each designed for 1.5 mm² wires. These insulated ferrules are suitable for creating secure electrical connections in various wiring applications. Typical uses include electrical installations where reliable crimping is required.
Insulation Polypropylene
Colour Black
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot