Klauke 172RO Ferrule 1.5mm² red 1000 pcs wire-end sleeve

Image Representative of Range

Klauke 172RO Ferrule 1.5mm² red 1000 pcs wire-end sleeve

MPN
172RO
Brand
Klauke
EAN-13
4012078023146
Order Code
04-6138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Klauke 172RO Ferrule is designed by the manufacturer Klauke for secure electrical connections. It is an insulated ferrule with a capacity of 1.5 mm², provided in a pack of 1000 pieces, ideal for crimping applications. Commonly used in both industrial and domestic electrical installations, it ensures reliable wire termination.
Insulation Polypropylene
Colour Red
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot