Klauke 47212 Ferrule 1.5mm² black 1000 pcs diameter 1.7mm

Image Representative of Range

Klauke 47212 Ferrule 1.5mm² black 1000 pcs diameter 1.7mm

MPN
47212
Brand
Klauke
EAN-13
4012078023740
Order Code
04-6178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £35.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Klauke 47212 ferrule is a black, 1.5 mm² insulated crimp connector, supplied in a pack of 1000 pieces. This product is ideal for secure electrical connections, helping to prevent fraying of stranded wire ends. Commonly used in electrical installations, it ensures reliable and efficient wire termination.
Insulation Polypropylene
Colour Black
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot