Klauke 726V Ferrule 1.5mm² silver 1000 pcs tin-plated DIN 6mm

Image Representative of Range

Klauke 726V Ferrule 1.5mm² silver 1000 pcs tin-plated DIN 6mm

MPN
726V
Brand
Klauke
EAN-13
4012078018845
Order Code
04-6266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Klauke manufactures the 726V ferrules, which are designed for 1.5 mm² wires and feature a silver finish. Available in a pack of 1000, these uninsulated ferrules are ideal for creating secure, reliable connections in electrical applications. They are typically used in wiring projects to ensure efficient, high-quality crimping.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot