Klauke 1726 Ferrule 1.5mm² Black 1000 pcs 1.7mm diameter

Image Representative of Range

Klauke 1726 Ferrule 1.5mm² Black 1000 pcs 1.7mm diameter

MPN
1726
Brand
Klauke
EAN-13
4012078023467
Order Code
04-6136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Klauke 1726 ferrules are black, crimp-type connectors designed for 1.5 mm² cables, available in packs of 1000. These insulated ferrules ensure secure and reliable electrical connections, typically used in wiring and electrical installations. Manufactured by Klauke, they are suitable for professional use in industrial and residential projects.
Insulation Polypropylene
Colour Black
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot