Klauke 727V Ferrule 1.5mm² silver 1000 pcs wire-end sleeve

Image Representative of Range

Klauke 727V Ferrule 1.5mm² silver 1000 pcs wire-end sleeve

MPN
727V
Brand
Klauke
EAN-13
4012078000239
Order Code
04-6267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Klauke 727V Ferrule is a 1.5 mm² silver crimping component, sold in packs of 1000 pieces. Manufactured by Klauke, this uninsulated ferrule is designed for secure electrical connections. It is typically used in wiring and cable assemblies to improve connection reliability and safety.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 7 mm
Sleeve length 7mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot